TE Connectivity Crimp Terminals Bullet connector 608540

The TE Connectivity parts, including bullet plugs and sockets, are components used for creating secure and reliable electrical connections in various applications.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Body Material Circuit Application Circular Connector Shell Size Color Compatible Insulation Diameter Range Connector & Housing Type Connector Mounting Type Connector System Connector Type Contact Gender Contact size Contact Current Rating (Max) Contact Protection Contact Material Contact Shape Contact Type Contact Style Diameter Housing Material
TE Connectivity CPC 206044-1 Bullet Plug 14 Pins Mountable
TE Connectivity CPC 206044-1 Bullet Plug 14 Pins Mountable
Standard range
Order code: 07-4013
MPN: 206044-1

Despatched within 4 working days - 81 in stock
1+ £6.20
Price per unit Ex VAT
14 Thermoplastic Power & Signal 17 Black Plug Cable Mount (Free-Hanging) Wire-to-Wire Plug, mount Male 16 Yes (With) Circular Pin Pin 34.26mm Thermoplastic
TE Connectivity CPC 206425-1 Bullet Connector Socket 3 Pins Straight
TE Connectivity CPC 206425-1 Bullet Connector Socket 3 Pins Straight
Order code: 07-4031
MPN: 206425-1
1+ £6.08
400+ £5.92
Price per unit Ex VAT
3 Thermoplastic, Nylon, Glass, Polyamide Power 17 Black .22 Receptacle Panel Mount Wire-to-Panel Socket, straight Female 34 Yes (With) Copper Rectangular Socket Nylon
TE Connectivity CPC 206430-1 Bullet Connector 4-Pin Sleeve Socket
TE Connectivity CPC 206430-1 Bullet Connector 4-Pin Sleeve Socket
Standard range
Order code: 07-4034
MPN: 206430-1

Despatched within 4 working days - 212 in stock
1+ £4.91
5+ £4.52
25+ £4.16
50+ £4.06
100+ £3.91
Price per unit Ex VAT
4 Power & Signal 11 Receptacle Panel Mount Wire-to-Wire Sleeve socket FEMALE 16 Socket Nylon

Trustpilot