TE Connectivity's 206425-1 is a circular connector featuring three female crimp contacts.
It is unshrouded, allowing for easy access and straightforward installation.
The connector is ideal for applications in basic electrical and electronic circuits.
It is typically used in environments where secure and reliable connections are essential.
| Type |
Bullet connector |
| Number of Contacts |
3 |
| Orientation |
180° |
| Body Material |
Thermoplastic, Nylon, Glass, Polyamide |
| Circuit Application |
Power |
| Circular Connector Shell Size |
17 |
| Color |
Black |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.22 |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Panel |
| Connector Type |
Socket, straight |
| Contact Current Rating (Max) |
34 |
| Contact Gender |
Female |
| Contact Material |
Copper |
| Contact Protection |
Yes (With) |
| Contact Shape |
Rectangular |
| Contact Type |
Socket |
| Depth |
41.53mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Black |
| Housing Material |
Nylon |
| Insulation Diameter |
0.22inch |
| Insulation Material |
Thermoplastic |
| Length |
36.45mm |
| Material |
Thermoplastic UL94V-O |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Mount |
Panel |
| Nominal Current |
13A |
| Nominal Voltage |
250V AC |
| Number of pins |
3 |
| Number of Ports |
1 |
| Number of Positions |
3 |
| Number of Power Positions |
3 |
| Number of Signal Positions |
0 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Plating |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Seal |
1-3/8 - 18 UNEF 2A |
| Sealable |
No |
| Series |
CPC Baureihe 3 |
| Shell Material |
Nylon |
| Shell Size |
17 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
15/16-20 UNEF – 2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |