TE Connectivity CPC 206430-1 Bullet Connector 4-Pin Sleeve Socket

Image Representative of Range

TE Connectivity CPC 206430-1 Bullet Connector 4-Pin Sleeve Socket

MPN
206430-1
EAN-13
2050003073189
Order Code
07-4034
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.91
5+ £4.60
25+ £4.27
50+ £4.18
100+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 212 in stock

TE Connectivity manufactures the 206430-1 Bullet connector, a sleeve socket from the CPC series with four pins. This component is typically used in various electronic and automotive applications requiring reliable and secure connections, offering excellent connectivity and durability. Designed for robust performance, it is suitable for environments demanding secure and efficient electrical connections.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Circuit Application Power & Signal
Circular Connector Shell Size 11
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Sleeve socket
Contact Gender FEMALE
Contact size 16
Contact Type Socket
Housing Material Nylon
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 25A
Nominal Voltage 600V
Number of pins 4
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
Polarization Code A
Reverse Gender Yes
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shielded No
Temperature Range -55 - +125°C
Termination Type CRIMP
Thread Size 5/8-24 UNEF-2A
Total Number of Contacts 4
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot