TE Connectivity CPC 206044-1 Bullet Plug 14 Pins Mountable

Image Representative of Range

TE Connectivity CPC 206044-1 Bullet Plug 14 Pins Mountable

MPN
206044-1
EAN-13
2050003072847
Order Code
07-4013
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.56 £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

TE Connectivity 206044-1 is a circular connector designed for male, unshrouded connections.

It features 14 positions, suitable for medium-sized interconnections.

The connector is commonly used in industrial automation and machinery applications.

Its robust design ensures reliable performance in various environmental conditions.


Type Bullet connector
Number of Contacts 14
Orientation 180°
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 17
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, mount
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Style Pin
Contact Type Pin
Diameter 34.26mm
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material Thermoplastic
Insulation Material Thermoplastic
Length 34.67mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Nominal Current 13A
Nominal Voltage 600V
Number of pins 14
Number of Ports 1
Number of Positions 14
Number of Power Positions 0
Number of Signal Positions 14
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender Yes
RoHS Compliant Yes
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 17
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 15/16-20 UNEF – 2A
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot