TE Connectivity CPS 511 PS 511 Position Switch Reed N/O Easy Install

Image Representative of Range

TE Connectivity CPS 511 PS 511 Position Switch Reed N/O Easy Install

MPN
CPS 511
EAN-13
2050000029707
Order Code
13-0906
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.30 £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,450 in stock

TE Connectivity produces the CPS 511 Miniature Position Switch, measuring 6.16x25.4 mm. It is a reed switch widely used for detecting flow or fill levels in various applications. Typical uses include monitoring door positions or as a component in automation systems.
Type Reed switch
Switching Current 1A
(Ø) 6.16mm
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (Ø x L) 6.16 mm x 25.4 mm
Length 25.4mm
Material Polyamide
Max. switching capacity 10W
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute PS 511

Reviews

Be the first to submit a review

Trustpilot