TE Connectivity CH6880-000 RayGel Plus Cable Sleeve 1 pc Weatherproof

Image Representative of Range

TE Connectivity CH6880-000 RayGel Plus Cable Sleeve 1 pc Weatherproof

Order Code:

07-5177

Brand: TE Connectivity MPN: CH6880-000 EAN-13: 2050004735819
Qty Unit Price (Ex VAT)
1+ £74.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

TE Connectivity's CH6880-000 RayGel Plus 1 Cable Sleeve is designed for effective cable repair and protection. It typically features robust resin material that enhances durability and insulation. This part is commonly used for repairing and insulating cables in electrical and telecommunications applications.
Colour Black
Length 139mm
Material Resin Filled
Type Cable sleeve
Dim (L x W) 139 mm x 51 mm
Fire protection properties w/o label
max. cross section 2.50mm²
Max. temperature +90°C
Min. cross section 1.50mm²
Misc Attribute RayGel Plus 1
Operating Temperature Range -20 – 55
Packaging Method Cardbox
Packaging Quantity 1
RoHS Yes
RoHS Version 2011/65/EU, 2015/863
UL Rating No
Width 51mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot