TE Connectivity CGPT-R-KIT-2 Heat Shrink Tubing and Sleeves Versatile Pack

MPN
CGPT-R-KIT-2
Order Code
15-8601
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The TE Connectivity CGPT-R-KIT-2 offers versatile heat shrink tubing and sleeves.

It features a flexible polyolefin material with excellent insulation properties.

The kit is ideal for electrical insulation, protection, and colour-coding of wiring and components.

It is commonly used in automotive, industrial, and electrical applications.


Type Heat Shrink Set
Length Various
Colour Red
Color Red
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -40°C
Mount Rack
Reach SVHC Compliant No

Reviews

Be the first to submit a review

Trustpilot