TE Connectivity CGPT-R-1.6-0 Heat Shrink Tubing Versatile Flexible Durable

MPN
CGPT-R-1.6-0
Order Code
15-8331
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £23.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 90 in stock

TE Connectivity's CGPT-R-1.6-0 is a versatile and flexible heat shrink tubing.

It provides durability and reliability in various applications.

This tubing is typically used for insulating and protecting electrical connections.

Ideal for use in both professional and DIY electrical projects.


Length 32.81foot
Colour Black
ELV Compliant
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -40°C
Package/Case 062
Packaging Spool
Reach SVHC Compliant No

Reviews

Be the first to submit a review

Trustpilot