TE Connectivity CES-1 Shrink Cable Boot End Cap For Cable Entry Seal

MPN
CES-1
Order Code
15-8367
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
15+ £18.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 05/08/2026

The TE Connectivity CES-1 is a shrinkable cable boot end cap designed for cable entry sealing.

It provides excellent insulation and environmental protection for cable ends.

The CES-1 is ideal for use in both indoor and outdoor applications, offering durability and reliability.

Its flexible material accommodates different cable diameters, ensuring a snug fit.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material PO, Polyolefin
ELV Compliant
Inside Diameter 12.7mm
Length 62.23mm
Material Nylon
Maximum Operating Temperature 90°C
Minimum Operating Temperature -55°C
Mount Cable
Orientation Straight
Packaging Bulk
Reach SVHC Compliant Unknown
Wire/Cable Diameter 10.92mm

Reviews

Be the first to submit a review

Trustpilot