TE Connectivity Cable Markers Pre-printed cable marker 608441

The TE Connectivity cable markers include a range of components designed for secure cable identification, suitable for various diameters and clearly imprinted for efficient use in electrical and communication applications.
Description Image Product Buy Pricing (Ex VAT) Colour Material Imprint Max Cable Diameter Maximum Operating Temperature Minimum Operating Temperature Packaging Method Mount Packaging Quantity Wire/Cable Diameter Type Colour-coded Halogen-free Maximum Temperature Min. temperature Misc Attribute Number of labels Outside diameter range Series Suitable for outside Ø (min.)
TE Connectivity 3-1768043-8 STD05Y-8 Cable Marker Ø 2.30-3 Mm Imprint 8
TE Connectivity 3-1768043-8 STD05Y-8 Cable Marker Ø 2.30-3 Mm Imprint 8
Standard range
Order code: 07-4354
MPN: 3-1768043-8

Despatched within 4 working days - 6 in stock
3+ £1.20
Price per unit Ex VAT
Yellow Polyoxymethylene 8 .091 – .118 Strip 300 Pre-printed cable marker Yes Yes +106°C -40°C Numbers 30 2.30 up to 3mm STD05 2.30mm
TE Connectivity 7-1768042-8 STD05W-5 Cable Marker Imprint 5 Ø2.3-3mm
TE Connectivity 7-1768042-8 STD05W-5 Cable Marker Imprint 5 Ø2.3-3mm
Standard range
Order code: 07-4858
MPN: 7-1768042-8

Despatched within 4 working days - 11 in stock
2+ £2.02
Price per unit Ex VAT
White Polyacetal (POM) 5 3mm 106°C -40°C Cable 3mm Pre-printed cable marker Yes Yes +106°C -40°C Numbers 30 2.30 up to 3mm STD05 2.30mm


Trustpilot