TE Connectivity 3-1768043-8 STD05Y-8 Cable Marker Ø 2.30-3 Mm Imprint 8

Image Representative of Range

TE Connectivity 3-1768043-8 STD05Y-8 Cable Marker Ø 2.30-3 Mm Imprint 8

MPN
3-1768043-8
EAN-13
2050003342841
Order Code
07-4354
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

TE Connectivity's 3-1768043-8 STD05Y-8 markers are pre-printed and standard in yellow.

These markers are designed for identification purposes in electronic and electrical applications.

They feature a durable construction suitable for harsh environments.

Typical uses include wiring systems in industrial and commercial settings.


Type Pre-printed cable marker
Colour Yellow
Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint 8
Max Cable Diameter .091 – .118
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 2.30 up to 3mm
Packaging Method Strip
Packaging Quantity 300
Series STD05
Suitable for outside Ø (min.) 2.30mm

Reviews

Be the first to submit a review

Trustpilot