TE Connectivity 7-1768042-8 STD05W-5 Cable Marker Imprint 5 Ø2.3-3mm

TE Connectivity 7-1768042-8 STD05W-5 Cable Marker Imprint 5 Ø2.3-3mm

MPN
7-1768042-8
EAN-13
2050003343602
Order Code
07-4858
Country of Origin
Germany

Discontinued


TE Connectivity's STD05W-5 pre-printed cable marker, product number 7-1768042-8, is designed for cable diameters ranging from 2.30 to 3 mm. Utilised primarily for efficient cable identification in industrial labelling applications, this heat shrink product ensures durable marking. The marker is typically employed in environments where reliable and permanent labelling is essential for cable management and organisation.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 5
Max Cable Diameter 3mm
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Mount Cable
Number of labels 30
Outside diameter range 2.30 up to 3mm
Series STD05
Suitable for outside Ø (min.) 2.30mm
Wire/Cable Diameter 3mm

Trustpilot