TE Connectivity Bullet connector 631562

The components can be described as electrical connectors with housing, contacts, and fuse wedges, manufactured by TE Connectivity.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Body Orientation Number of Rows Cable Ø (max.) Cable Ø range Connector Type Cable Ø up to Contact Type Case Material Cross-section range Colour Gender Maximum Operating Temperature Cross Section max. cross section Minimum Operating Temperature Wire Gauge (AWG) Current Rating Mounting
TE Connectivity 0460-202-20141 Connector with Housing, Contacts & Fuse Wedge
TE Connectivity 0460-202-20141 Connector with Housing, Contacts & Fuse Wedge
Standard range
Order code: 13-0734
MPN: 0460-202-20141

Despatched within 4 working days - 3,344 in stock
20+ £0.231
Price per unit Ex VAT
Bullet connector Straight Pin Signal 0.5 mm² (max) PIN 125°C 0.5mm² -55°C 20 Cable Mount
TE Connectivity DT 04-2P-CE02 Connector Housing with Contacts, Fuse Wedge
TE Connectivity DT 04-2P-CE02 Connector Housing with Contacts, Fuse Wedge
Standard range
Order code: 13-0789
MPN: DT 04-2P-CE02

Despatched within 4 working days - 943 in stock
10+ £0.912
Price per unit Ex VAT
Plug, straight 2 1 3.68mm 1.35 - 3.68mm 1.35mm Thermoplastic material Black 2 mm² (max) 2mm² 20 - 14 13A
TE Connectivity DTM 06-4 S Connector includes housing, contacts, wedge
TE Connectivity DTM 06-4 S Connector includes housing, contacts, wedge
Standard range
Order code: 13-0814
MPN: DTM 06-4 S

Despatched within 4 working days - 332 in stock
3+ £2.03
Price per unit Ex VAT
Plug, straight 4 2 3.05mm 1.35 - 3.05mm 1.35mm Thermoplastic material Black 1.5 mm² (max) 1.5mm² 22 - 16 7.5A


Trustpilot