TE Connectivity DTM 06-4 S Connector includes housing, contacts, wedge

MPN
DTM 06-4 S
EAN-13
2050001264305
Order Code
13-0814
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 332 in stock

TE Connectivity's DTM 06-4 S is a robust bullet connector designed for reliable performance in harsh environments. It features a four-pin configuration suitable for automotive and heavy-duty industrial applications. Known for its durability, this connector ensures secure electrical connections in demanding settings.
Type Plug, straight
Number of Contacts 4
Number of Rows 2
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Nominal Voltage 1500V AC
Number of pins 4
Series DTM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot