TE Connectivity 0460-202-20141 Connector with Housing, Contacts & Fuse Wedge

MPN
0460-202-20141
EAN-13
2050001264213
Order Code
13-0734
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.234
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,732 in stock

TE Connectivity manufactures the 0460-202-20141, a bullet connector known for its reliable electrical connections. This connector features a durable design for various industrial and automotive applications. Typically used in environments requiring secure and robust electrical coupling, it ensures dependable performance.
Type Bullet connector
Wire Gauge (AWG) 20
Body Orientation Straight
Connection Crimp
Connection Angle 180°
Connector Type Pin
Contact Type Signal
Cross-section range 0.5 mm² (max)
Gender PIN
max. cross section 0.5mm²
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Product Depth (mm) 2.57
Product Height (mm) 2.57
Product Length (mm) 18.06
Series DTM
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot