TE Connectivity DT 04-2P-CE02 Connector Housing with Contacts, Fuse Wedge

MPN
DT 04-2P-CE02
EAN-13
2050001263865
Order Code
13-0789
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.912
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 943 in stock

The TE Connectivity DT 04-2P-CE02 is a bullet connector designed for robust and secure electrical connections. It features a durable housing, making it ideal for harsh environments and heavy-duty applications. Typically used in automotive and industrial markets, it ensures reliable performance in demanding conditions.
Type Plug, straight
Number of Contacts 2
Number of Rows 1
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Nominal Voltage 1500V AC
Number of pins 2
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot