TE Connectivity B-801-62 Solder Sleeves & Shield Tubing Heat Shrink

MPN
B-801-62
Order Code
15-8207
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
600+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack order, lead time 4 months

The TE Connectivity B-801-62 is a solder sleeve designed for reliable and secure electrical connections.

It features heat shrink technology for effective insulation and environmental protection.

This product is ideal for aerospace and military applications where durable shields are essential.

The B-801-62 ensures efficient signal integrity and mechanical support.


Length 17.5mm
Colour Red, Blue, Clear
ELV Non-Compliant
Inside Diameter 2.8mm
Insulation Insulated
Insulation Diameter 0.095inch
Material PVDF, Polyvinylidene
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Packaging Bulk
Radiation Hardening No
Sealable No (Without)
Series SolderSleeve B-801

Reviews

Be the first to submit a review

Trustpilot