TE Connectivity B-501-01 Solder Sleeves & Shied Tubing Heat Shrinkable

MPN
B-501-01
Order Code
15-8384
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 95 in stock

TE Connectivity's B-501-01 is a heat-shrinkable solder sleeve designed for secure and reliable connections.

It features a transparent tubing for easy inspection and simultaneous soldering and insulation.

The product is ideal for aerospace, military, and marine applications due to its durable construction.

Its design ensures excellent environmental protection and electrical performance.


Type Heat Shrink Sleeve
Colour Transparent
Color Blue, Clear
ELV Non-Compliant
Inside Diameter 5.2mm
Material PVDF, Polyvinylidene
Maximum Operating Temperature 150°C
Series SolderSleeve B-501

Reviews

Be the first to submit a review

Trustpilot