TE Connectivity B-155-9001 Solder Sleeves Shield Tubing HS-SOLDER SLEEVE

MPN
B-155-9001
Order Code
15-7357
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.616
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,700 in stock

TE Connectivity B-155-9001 solder sleeves are designed for reliable shield termination.

They feature a heat-shrinkable tubing for durability and protection.

These sleeves provide an efficient solution for creating solid electrical connections.

Typical applications include aerospace and defence electronics where secure soldering is essential.


Colour Clear
Length 26mm
Material PO, Polyolefin
Type Solder Sleeve
Body Material Polyolefin
ELV Compliant
Inside Diameter 1.7mm
Insulation Material Polyolefin
Maximum Operating Temperature 125°C
Mount Cable
Package Quantity 100
Reach SVHC Compliant Unknown
Series SolderSleeve B-155

Reviews

Be the first to submit a review

Trustpilot