TE Connectivity B-155-07 Solder Sleeves Shield Tubing Heat Shrinkable

MPN
B-155-07
Order Code
15-7359
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 2,700 in stock

TE Connectivity B-155-07 solder sleeves feature heat shrinkable tubing designed for reliable electrical shielding connections.

These sleeves provide environmental sealing and strain relief, offering consistent performance in harsh conditions.

The product is commonly used in aerospace, automotive, and industrial applications for splicing and protection of wires and cables.

B-155-07 ensures secure termination of braided shields and jacketed cable assemblies.


Length 32.5mm
Colour Clear
Diameter 7.2898mm
ELV Compliant
Government Qualified No
Height 32.5mm
Inside Diameter 7.3mm
Insulation Material PO
Material PO, Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 100
Package/Case 125
Reach SVHC Compliant Unknown
Series SolderSleeve B-155
Wire/Cable Diameter 2.8mm

Reviews

Be the first to submit a review

Trustpilot