TE Connectivity B-053-70 Solder Sleeves & Shied Tubing Heat Shrinkable

MPN
B-053-70
Order Code
15-8329
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
360+ £21.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 360
Despatched within 5 working days - 35 in stock

TE Connectivity's B-053-70 is a solder sleeve with heat-shrinkable tubing that provides reliable electrical connections.

The product ensures efficient shielding and insulation, enhancing overall performance in electrical systems.

It is designed for use in aerospace and military applications where high reliability is essential.

This component simplifies installation and repairs in challenging environments.


Length 29.7mm
Colour Blue, Clear
ELV Non-Compliant
Maximum Operating Temperature 150°C
RoHS Compliant No
Series SolderSleeve B-053
Termination Solder

Reviews

Be the first to submit a review

Trustpilot