TE Connectivity’s ASE4204 is a slide switch featuring 4PDT and 4-position configurations for versatile circuit control.
Designed for top actuation, it offers reliable performance in various electronic applications.
The ASE4204 is ideal for use in audio and video equipment, communications devices, and instrumentation systems.
Its through-hole design ensures easy integration into printed circuit boards.
| Type |
Slide Switch |
| Contact Configuration |
4PDT |
| Actuator Type |
SLIDE |
| Actuator Colour |
Natural |
| Actuator Material |
PET, Polyester |
| Contact Current Rating |
300mA |
| Contact Material |
Silver, Copper Alloy |
| Contact Plating |
Silver |
| Electrical Life |
15000Cycles |
| Max Voltage Rating (DC) |
115v |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
PCB, Through Hole |
| Orientation |
Vertical |
| Packaging |
Rail/Tube |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Termination |
Through Hole |
| Throw Configuration |
4PDT |