TE Connectivity 280590 Ampmodu I Crimp Housing 1 x 2P Green |
63-7515
|
|
Order in multiples of 29000
Despatched within 5 working days - 4,000 in stock
|
29000+ £0.173
Price per unit Ex VAT
|
2 |
|
socket housing |
Female |
5a |
17mm |
Compliant |
7.8mm |
Polycarbonate |
|
+105°C |
-40°C |
|
Free Hanging, Cable |
2 |
2 |
5000 |
|
CONNECTOR |
Unknown |
TE Connectivity 280591 Ampmodu I Crimp Housing 1 x 4P Green |
63-7516
|
|
Order in multiples of 1000
Despatched within 5 working days - 12,614 in stock
|
1000+ £0.410
Price per unit Ex VAT
|
4 |
|
|
Female |
5a |
16.5mm |
|
15.7mm |
Polycarbonate |
105°C |
+105°C |
-40°C |
-65°C |
Free Hanging, Cable, PCB |
4 |
4 |
2000 |
|
CONNECTOR |
Unknown |
TE Connectivity 280592 Ampmodu I Crimp Housing 1 x 6P Green |
63-7517
|
|
Order in multiples of 300
Despatched within 5 working days - 17,994 in stock
|
300+ £0.484
Price per unit Ex VAT
|
6 |
Signal |
|
Female |
5a |
17mm |
|
23.7mm |
Polycarbonate |
105°C |
+105°C |
-40°C |
-65°C |
Free Hanging, Cable, PCB |
6 |
6 |
1000 |
-40 – 221 |
CONNECTOR |
Unknown |
TE Connectivity 280593 Ampmodu I Crimp Housing 1 x 8P Green |
63-7518
|
|
Order in multiples of 500
Despatched within 5 working days - 1,294 in stock
|
500+ £0.473
Price per unit Ex VAT
|
8 |
|
|
Female |
5a |
9.3mm |
|
31.6mm |
|
|
+105°C |
-40°C |
|
Free Hanging, Cable |
8 |
8 |
1000 |
|
CONNECTOR |
Unknown |
TE Connectivity 280595 Ampmodu I Crimp Housing 1 x 12P Green |
63-7520
|
|
Order in multiples of 150
Available to back orderBack-order availability date - 30/10/2026
|
150+ £1.02
Price per unit Ex VAT
|
12 |
|
|
|
|
17mm |
Compliant |
47.4mm |
Polycarbonate |
105°C |
|
|
-65°C |
Free Hanging, Cable, PCB |
12 |
12 |
1000 |
|
|
No |