TE Connectivity 280590 Ampmodu I Crimp Housing 1 x 2P Green

Image Representative of Range

TE Connectivity 280590 Ampmodu I Crimp Housing 1 x 2P Green

MPN
280590
Order Code
63-7515
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
29000+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 29000
Despatched within 5 working days - 4,000 in stock

The AMPMODU I range of single row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: socket housing
  • Colour: green
  • Number of positions per row: 2
  • Number of rows: 1
  • Row-to-row spacing: 3.96mm (.156 in )
  • Housing material: polycarbonate gf
  • UL flammability rating: UL94 V-1
  • Profile: standard
  • Packaging quantity: 1
  • Mftrs part no. 280590
Pitch 3.96mm
No. of Rows 1
No. of Ways 2
Color Green
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector Profile Standard
Connector Type socket housing
Contact Gender Female
Contact Type Socket
Current Rating 5a
Depth 17mm
ELV Compliant
Flammability Rating UL94 V-1
Gender Receptacle
Housing Color Green
Housing Material PBT
Keyed No
Length 7.8mm
Material Polycarbonate
Mating Alignment No (Without)
Maximum Temperature +105°C
Min. temperature -40°C
Mount Free Hanging, Cable
Mounting Ears No (Without)
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Orientation Straight
Package Quantity 5000
Packaging Bulk
Primary Product colour Black
Primary Type CONNECTOR
Product Type connector
Profile standard
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPMODU MOD I
Termination Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-1
Width 9.3mm
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot