TE Connectivity 280593 Ampmodu I Crimp Housing 1 x 8P Green

Image Representative of Range

TE Connectivity 280593 Ampmodu I Crimp Housing 1 x 8P Green

MPN
280593
Order Code
63-7518
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
500+ £0.473
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,294 in stock

The AMPMODU I range of single row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: socket housing
  • Colour: green
  • Number of positions per row: 8
  • Number of rows: 1
  • Row-to-row spacing: 3.96mm (.156 in )
  • Housing material: polycarbonate gf
  • UL flammability rating: UL94 V-1
  • Profile: standard
  • Packaging quantity: 1
  • Mftrs part no. 280593
Pitch 3.96mm
No. of Rows 1
No. of Ways 8
Color Green
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector Profile Standard
Contact Gender Female
Contact Type Socket
Current Rating 5a
Depth 9.3mm
Flammability Rating UL94 V-1
Gender Receptacle
Housing Color Green
Housing Material PBT
Keyed No
Length 31.6mm
Mating Alignment No (Without)
Maximum Temperature +105°C
Min. temperature -40°C
Mount Free Hanging, Cable
Mounting Ears No (Without)
Number of Contacts 8
Number of Positions 8
Number of Rows 1
Orientation Straight
Package Quantity 1000
Packaging Bulk
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPMODU MOD I
Termination Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-1
Width 9.3mm

Reviews

Be the first to submit a review

Trustpilot