TE Connectivity 280592 Ampmodu I Crimp Housing 1 x 6P Green

Image Representative of Range

TE Connectivity 280592 Ampmodu I Crimp Housing 1 x 6P Green

MPN
280592
Order Code
63-7517
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
300+ £0.484
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 17,994 in stock

TE Connectivity 280592 is a 6-position female unshrouded wire housing.

This component is designed for secure electrical connections and is made from durable materials.

It is typically used in automotive and industrial applications.

Its versatility allows for use in various electrical assemblies.


  • Product type: connector
  • Connector type: socket housing
  • Colour: green
  • Number of positions per row: 6
  • Number of rows: 1
  • Row-to-row spacing: 3.96mm (.156 in )
  • Housing material: polycarbonate gf
  • UL flammability rating: UL94 V-1
  • Profile: standard
  • Packaging quantity: 1
  • Mftrs part no. 280592
Pitch 3.96mm
No. of Rows 1
No. of Ways 6
Circuit Application Signal
Color Green
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector Profile Standard
Contact Gender Female
Contact Type Socket
Current Rating 5a
Depth 17mm
Flammability Rating UL94 V-1
Gender Receptacle
Housing Color Green
Housing Material PBT
Keyed No
Length 23.7mm
Material Polycarbonate
Mating Alignment No (Without)
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable, PCB
Mounting Ears No (Without)
Number of Contacts 6
Number of Positions 6
Number of Rows 1
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 1000
Packaging Bulk
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPMODU MOD I
Termination Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-1
Width 9.3mm
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot