TE Connectivity ADP04S04 DIP SW SPST 4P Piano SMT DIP Switch

MPN
ADP04S04
Order Code
15-6180
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
175+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 175
Despatched within 5 working days - 4,605 in stock

The TE Connectivity ADP04S04 is a 4-position piano style surface mount DIP switch with single pole single throw contacts.

It offers reliable operation and is ideal for circuit design applications requiring DIP settings.

The robust SMT design ensures easy integration into various electronics.

Typical uses include consumer electronics, communication devices, and industrial control systems.


Type DIP switch
Circuit SPST
Number of Positions 4
Current Rating 1A
Voltage Rating 24VDC
Actuator Type Piano
Actuator Length 2.1mm
Actuator Material Nylon, Polyamide
Contact Material Copper Alloy
Contact Plating Gold, Nickel
DC Rated Voltage 24v
Electrical Life 1000Cycles
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Surface Mount
Orientation Straight
Package Quantity 35
Packaging Bulk
RoHS Compliant Yes
Series ADP
Terminal Pitch 2.54mm
Termination Gull Wing
Throw Configuration SPST
Washable Yes

Reviews

Be the first to submit a review

Trustpilot