TE Connectivity ADF04S04 DIP Switch SPST 4P Flush Slide SMT

MPN
ADF04S04
Order Code
15-6266
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
210+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 210
Available to back orderBack order, lead time 4 months

TE Connectivity ADF04S04 is a DIP switch with SPST configuration and four poles.

It features a flush slide mechanism and surface mount technology for easy installation.

The switch is designed for reliable circuit board connections and configuration settings.

It is typically used in applications requiring multiple switching operations like control panels and consumer electronics.


Type DIP switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Actuator Length 0mm
Actuator Material Polyamide
Contact Current Rating 100mA
Contact Material Gold, Copper Alloy
Contact Plating Nickel, Gold
Electrical Life 1000Cycles
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Surface Mount
Orientation Straight
Packaging Rail/Tube
RoHS Compliant Yes
Terminal Pitch 2.54mm
Termination Gull Wing
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot