TE Connectivity A215SYZQ04 Toggle Switch SPDT On-Off-On 6A 125VAC

MPN
A215SYZQ04
Order Code
15-6210
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 160 in stock

The TE Connectivity A215SYZQ04 is a toggle switch with a single pole, double throw configuration, allowing for on-off-on switching.

It supports a current rating of 6A at 125VAC.

This versatile switch is suitable for various applications, including industrial controls and home appliances.

With its reliable performance, it's ideal for environments requiring frequent operation.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function Mom-On-Mom
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 2.92mm
Actuator Material Phenolic, Brass
Actuator Type Standard Round
Contact Current Rating 5a
Contact Material Copper, Silver
Contact Plating Silver
Current Rating 5a
DC Rated Voltage 28v
Electrical Life 6000Cycles
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -20°C
Mount Panel
Orientation Straight
Package Quantity 100
Package/Case 125
Packaging Bulk
RoHS Compliant Yes
Series Gemini A, Alcoswitch
Termination Lug
Throw Configuration SP3T, DP3T, DPDT
Type Toggle Switch
Voltage Rating (AC) 120v

Reviews

Be the first to submit a review

Trustpilot