TE Connectivity A101SY9CQ04 Toggle Switch SPDT ONON 5A 120V

Order Code:

15-6237

Brand: TE Connectivity MPN: A101SY9CQ04
Qty Unit Price (Ex VAT)
100+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 14 days

TE Connectivity's A101SY9CQ04 is a toggle switch with single pole double throw (SPDT) configuration.

It is rated for 5A at 120V, making it suitable for moderate power applications.

The switch features an ON-ON function, allowing it to toggle between two circuits.

Typically used in industrial or consumer electronic applications, it ensures reliable performance.


Actuator Length 10.41mm
Illumination Type Illuminated
Actuator Material Phenolic
Contact Current Rating 5a
Contact Material Copper, Silver
Contact Plating Silver
Current Rating 5a
DC Rated Voltage 28v
Max Operating Temperature 85°C
Min Operating Temperature -30°C
Mount PCB
Package/Case 125
Series Gemini A
Termination PCB
Throw Configuration SPDT
Type Toggle Switch
Voltage Rating (AC) 120v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot