TE Connectivity 998356-000 STD03Y-5 Cable Marker Imprint 5 Ø 1.90-2.65 Mm

Image Representative of Range

TE Connectivity 998356-000 STD03Y-5 Cable Marker Imprint 5 Ø 1.90-2.65 Mm

MPN
998356-000
EAN-13
2050003366144
Order Code
07-5174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

TE Connectivity's 998356-000 are durable wire labels known for their resilience in harsh environments.

These yellow labels are designed to adhere strongly and remain legible over time.

They are ideal for cable management and identification in industrial and electrical applications.

The labels support efficient organisation and maintenance of wiring systems.


Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 5
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot