TE Connectivity 924992-000 STD15W-4 Pre-Printed Cable Marker 5.8-8.5 Mm

Image Representative of Range

TE Connectivity 924992-000 STD15W-4 Pre-Printed Cable Marker 5.8-8.5 Mm

MPN
924992-000
EAN-13
4064161267586
Order Code
07-5062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TE Connectivity STD15W-4 pre-printed cable marker is designed for cable diameters ranging from 5.80 to 8.50 mm. This heat shrink product is ideal for organising and identifying cables in industrial and EMC-related applications. Its durable design ensures permanent labelling and easy identification in complex wiring systems.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 4
Max Cable Diameter 8.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 50
Outside diameter range 5.80 up to 8.50mm
Series STD15
Suitable for outside Ø (min.) 5.80mm

Reviews

Be the first to submit a review

Trustpilot