TE Connectivity 920140-000 STD09Y-R Cable Marker Dia. 3.25-4.50mm

Image Representative of Range

TE Connectivity 920140-000 STD09Y-R Cable Marker Dia. 3.25-4.50mm

MPN
920140-000
EAN-13
2050003368247
Order Code
07-5060
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The TE Connectivity STD09Y-R is a pre-printed cable marker used to identify wires within an outside diameter range of 3.25 to 4.50 mm. This product is useful in industrial labelling applications where heatshrink solutions are required for cable processing. Typical uses include emc products, steel identifiers, and user-defined labelling needs.
Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint R
Max Cable Diameter 4.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 3.25 up to 4.50mm
Series STD09
Suitable for outside Ø (min.) 3.25mm

Reviews

Be the first to submit a review

Trustpilot