TE Connectivity 91512-1 CERTICRIMP 2 SAHT CMNL 24-18 AWG Female Connector

MPN
91512-1
Order Code
15-2891
Country of Origin
USA
Qty Was Unit Price (Ex VAT)
1+ £779.54 £774.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/08/2026

The TE Connectivity 91512-1 is a high-quality female connector.

It is designed for wire sizes ranging from 24 to 18 AWG.

This connector ensures reliable electrical connections with its secure crimping feature.

It is typically used in industrial and automotive applications for robust and dependable connectivity.


Type Hand Crimping Tools
Length 297mm
Contact Material CuSn
ELV Not Applicable
Lead Free Not Applicable
Package Quantity 1
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Certi-Crimp II, Commercial MATE-N-LOK
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot