TE Connectivity 9-1768045-0 STD15Y-C Wire Labels & Markers Yellow Durable

MPN
9-1768045-0
Order Code
15-3849
Country of Origin
Germany
Qty Unit Price (Ex VAT)
800+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 694 in stock

TE Connectivity 9-1768045-0 STD15Y-C wire labels are durable and yellow in colour.

These markers are designed for clear and lasting identification of wires and cables.

They are typically used in electrical and telecommunication applications to ensure proper organisation and maintenance.

Their robust design makes them suitable for both indoor and outdoor environments.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .228 – .335
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot