TE Connectivity 9-1768041-3 STD02Y-M Wire Labels Yellow 50x25mm 250Pcs

MPN
9-1768041-3
Order Code
15-3900
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 35,100 in stock

TE Connectivity's 9-1768041-3 wire labels are standard yellow labels measuring 50x25 mm.

Each package contains 250 labels, suitable for various industrial applications.

These labels are ideal for identifying and organising wires and cables in electrical installations.

They are commonly used in environments requiring durable and easy-to-read labelling solutions.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .055 – .071
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Number of labels 250
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot