TE Connectivity 9-1768017-1 Wire Labels 8X20mm Thermal Transfer EET-0820G-4

MPN
9-1768017-1
Order Code
15-2990
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10000+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 07/08/2026

TE Connectivity 9-1768017-1 wire labels are designed for thermal transfer printing.

These durable labels measure 8x20mm and are ideal for high-temperature environments.

They are typically used for identifying wires and cables in various applications.

The EET-0820G-4 ensures clear and long-lasting identification.


Type Standard Labels
Colour Yellow
Material Polyamide
Maximum Operating Temperature 70°C
Minimum Operating Temperature 0°C

Reviews

Be the first to submit a review

Trustpilot