TE Connectivity 9-1419125-7 SDT Miniature PCB Relay 12V DC 1 pc

MPN
9-1419125-7
EAN-13
2050007212119
Order Code
07-5043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 343 availableBack-order availability date - 07/10/2026

The TE Connectivity 9-1419125-7 is a general purpose power relay designed for reliable operation.

It features non-latching contacts, making it suitable for applications requiring continuous power supply.

The relay is commonly used in industrial control systems and automation equipment.

With its robust design, it is ideal for switching operations in heating, ventilation, and air conditioning systems.


Coil Voltage 12V DC
Coil Power 540mW
Coil Resistance 270r
Coil Type Non-Latching
Contact Material Tin, Silver
Current Rating 10a
Length 24.0mm
Misc Attribute SDT-S-112DMR,000
Mount Through Hole
Mounting Type PCB
Number of Contacts 1
Packaging Type Package
RoHS Compliant Yes
Throw Configuration SPST
Type SDT-S-112DMR,000
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot