TE Connectivity Power Relays 608502

The components, manufactured by TE Connectivity, consist of a range of miniature PCB relays designed for various applications, available in different specifications and configurations.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Coil Power Switching Current Coil Resistance Coil Type Contact Material Misc Attribute Current Rating Length Packaging Type Mount Type Number of Contacts Throw Configuration Width Coil Voltage Mounting Type RoHS Compliant
TE Connectivity 1-1419126-8 SDT-SS-112DM Miniature PCB Relay Tube 1 pc
TE Connectivity 1-1419126-8 SDT-SS-112DM Miniature PCB Relay Tube 1 pc
Order code: 07-3377
MPN: 1-1419126-8
2+ £2.14
Price per unit Ex VAT
1CO (SPDT) 16A SDT-SS-112DM,000 Tube SDT-SS-112DM,000 12V DC PCB Yes
TE Connectivity 9-1419125-7 SDT Miniature PCB Relay 12V DC 1 pc
TE Connectivity 9-1419125-7 SDT Miniature PCB Relay 12V DC 1 pc
Extended range
Order code: 07-5043
MPN: 9-1419125-7

Back order - 343 availableBack-order availability date - 07/10/2026
3+ £1.51
Price per unit Ex VAT
540mW 270r Non-Latching Tin, Silver SDT-S-112DMR,000 10a 24.0mm Package Through Hole SDT-S-112DMR,000 1 SPST 10.0mm 12V DC PCB Yes

Trustpilot