TE Connectivity's automotive relay, part number 9-1393303-7, operates at 12 volts and has a current rating of 30 amps.
It is designed for reliable switching in vehicle electrical systems.
This relay is typically used in applications such as power windows, headlights, and other vehicle accessories.
Its robust design ensures durability and performance in automotive environments.
| Coil Voltage |
12V |
| Length |
25.9mm |
| Height |
24.9mm |
| Width |
1.031inch |
| Coil Current |
74.07mA |
| Coil Power |
1.8w |
| Coil Resistance |
324r |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
24v |
| Contact Base Material |
Silver Alloy |
| Contact Current Rating |
70a |
| Contact Material |
Silver |
| Current Rating |
25a |
| ELV |
Compliant |
| Lead Free |
Not Applicable |
| Max Current Rating |
240a |
| Max Operating Temperature |
125°C |
| Min Operating Temperature |
-40°C |
| Mount |
Plug-In |
| Number of Contacts |
1 |
| Operate Time |
7ms |
| Relay Type |
Relay |
| Release Time |
2ms |
| RoHS Compliant |
Yes |
| Series |
F7 |
| Termination |
Plug |
| Throw Configuration |
SPST |
| Type |
Maxi Relays |
| Weight |
1.3oz |
To use this facility please Sign In.
Sign In