TE Connectivity 882218-000 SO63-5 Solder Sleeves Shield Tubing

MPN
882218-000
Order Code
15-4008
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
20+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 05/08/2026

TE Connectivity's Solder Sleeves Shield Tubing, part number 882218-000, is designed for reliable electrical connections.

It features heat-shrinkable tubing with pre-installed solder for secure, insulated joints.

This product is ideal for aerospace and defence applications where environmental sealing is crucial.

The tubing provides excellent strain relief and resists mechanical damage.


Sleeve Diameter 6.99mm
Colour Blue, Clear
Length 0.75inch
Type SolderSleeve Shield Terminators
Diameter 0.3inch
Mount Cable
Package Quantity 500

Reviews

Be the first to submit a review

Trustpilot