TE Connectivity 874333-000 202K142-100/18 Heat Shrink Boots End Caps

MPN
874333-000
Order Code
15-3218
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £33.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 11/09/2026

TE Connectivity’s part number 874333-000 refers to heat shrink boots designed for cable protection.

These boots provide excellent insulation, mechanical protection, and environmental sealing.

Made from durable materials, they are ideal for industrial and electrical applications.

Common uses include protecting cable terminations and joints from moisture and physical damage.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
Material Polyolefin
Maximum Operating Temperature 80°C
Minimum Operating Temperature -30°C
Package Quantity 1
Package/Case Molded
Series Thermofit 202K1

Reviews

Be the first to submit a review

Trustpilot