TE Connectivity 829193-000 Heat Shrink Cable Boots & End Caps HS-BOOT

MPN
829193-000
Order Code
15-8463
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

TE Connectivity's heat shrink product, part number 829193-000, is a cable boot designed for sealing and protecting cable terminations.

It features a durable, abrasion-resistant material that provides reliable insulation.

The product is typically used in harsh environments such as automotive and aerospace industries.

It offers excellent resistance to chemicals and environmental stress, ensuring long-lasting performance.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Fluid Resistant Elastomer
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Package Quantity 1
Package/Case Molded
Packaging Bulk
Series Thermofit 202A1

Reviews

Be the first to submit a review

Trustpilot