TE Connectivity 806786-000 Heat Shrink Cable Boot With End Cap Rugged Design

MPN
806786-000
Order Code
15-3248
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £16.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 127 in stock

The TE Connectivity 806786-000 is a heat shrink cable boot with an end cap featuring a rugged design for enhanced durability.

It provides excellent environmental protection, ensuring reliable performance in harsh conditions.

This component is typically used in military, aerospace, and industrial applications to safeguard cable connections.

Its heat shrink technology ensures a snug fit around various cable sizes for a secure seal.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Fluid Resistant Elastomer
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package Quantity 1
Package/Case Molded
Packaging Bulk
Series Thermofit 202A1

Reviews

Be the first to submit a review

Trustpilot