TE Connectivity 8-1879506-8 CRGH0603 Resistor 1 Percent 100K 0.2W

MPN
8-1879506-8
Order Code
15-8957
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10000+ £0.0090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 27/09/2026

The TE Connectivity 8-1879506-8 is a CRGH0603 resistor with a resistance of 100K ohms and a tolerance of 1 percent.

It has a power rating of 0.2 watts, making it suitable for low-power applications.

This resistor is ideal for use in electronic circuits requiring precision and stability.

Typical applications include signal conditioning and circuit protection.


Type Surface Mount Resistors
Resistance 100kR
Tolerance 1%
Length 0.063inch
Max Power Dissipation 200mW
Number of Terminations 2
Package Quantity 20000
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes
Series CRGH, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot