TE Connectivity 8-1768046-0 Wire Labels & Markers STD17Y-J Yellow Vinyl

MPN
8-1768046-0
Order Code
15-3818
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
1100+ £0.285
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 9,350 in stock

TE Connectivity 8-1768046-0 labels are made from durable yellow vinyl.

They are designed for wire marking and labelling applications in a range of environments.

These labels offer strong adhesion and clear visibility.

Typically used in industrial and electrical settings for organisation and identification.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .335 – .452
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot