TE Connectivity 8-1768043-1 STD05Y-W Wire Labels & Markers Durable Writable

MPN
8-1768043-1
Order Code
15-3872
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3600+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3600
Despatched within 5 working days - 5,400 in stock

TE Connectivity 8-1768043-1 labels are durable and writable, designed for clear identification.

These wire labels are made for harsh environments, maintaining legibility under various conditions.

Ideal for use in industrial settings, they ensure reliable wire marking and organisation.

Their adhesive backing offers secure attachment to various surfaces, supporting efficient workflow.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .091 – .118
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot