TE Connectivity 8-1625868-9 Thin Film Resistor SMD 0.25W 44R2 0.1% 25PPM

MPN
8-1625868-9
Order Code
15-9634
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 8-1625868-9 is a surface-mount thin film resistor.

It has a power rating of 0.25 watts and a resistance of 44.2 ohms with a high precision tolerance of 0.1%.

The temperature coefficient is 25 parts per million, ensuring stability under varying conditions.

This component is typically used in precision electronic applications where reliability is crucial.


Type Surface Mount Resistors
Voltage 150V
Power Rating 0.25W
PPM 100ppm
Lead Free Yes
Military Spec False
REACH Compliant
ROHS Yes

Reviews

Be the first to submit a review

Trustpilot