TE Connectivity 8-1437565-0 Tactile Switch SPST 15VDC 1.57N Momentary

MPN
8-1437565-0
Order Code
15-1245
Country of Origin
China
Qty Unit Price (Ex VAT)
4000+ £0.542
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 16,000 in stock

The TE Connectivity 8-1437565-0 is a tactile switch with a single pole, single throw (SPST) configuration.

It operates at a voltage of 15VDC and requires an actuation force of 1.57N for momentary contact.

This switch is typically used in consumer electronics and industrial equipment for user interface applications.

Its compact design makes it ideal for tight spaces.


Type Tactile Switches
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 400um
Illumination None
Operating Force 160gf
Actuator Type Standard
Contact Base Material Copper Alloy
Contact Material Stainless Steel
Contact Plating Silver
ELV Compliant
Illumination Type Non-Illuminated
Max Voltage Rating (DC) 15v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -20°C
Mount Surface Mount
Number of Positions 2
Operating Temperature Range -35 – 85
Operating Voltage 24
Package/Case SMD/SMT
Packaging Tape and Reel
Packaging Method Tape & Reel
RoHS Compliant Yes
Series FSMCT
Termination Gull Wing
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot