The TE Connectivity 796949-2 is a screw terminal connector, designed for secure PCB connections. It features two pins and supports wire sizes up to 3 mm², ideal for electrical and electronic applications requiring robust connections. This black PCB terminal is commonly used in industrial and commercial equipment for efficient power and signal transmission.
| Pitch |
5.08mm |
| No. of Ways |
2 |
| Mounting Type |
Wire-to-Board |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
30 to 12AWG |
| Wire Termination |
Rising Clamp |
| Approvals |
UL |
| AWG (min.) |
30 |
| Circuit Application |
Power & Signal |
| Closed End |
No (Without) |
| Color |
Black |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
17.5 |
| Contact Material |
Brass tin plated |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Cross section (flexible) (max.) |
3mm² |
| Cross section (flexible) (min.) |
0.05mm² |
| Cross section (inflexible) (max.) |
3mm² |
| Cross section (inflexible) (min.) |
0.05mm² |
| CS |
5.08mm |
| Current |
17.5a |
| Current Rating |
17.5A |
| Depth |
9mm |
| ELV |
Compliant |
| Enclosure material |
Polyamide 6.6 |
| Factory colour |
Black |
| Flammability Rating |
UL94 V-0 |
| Height |
15.2mm |
| Housing Color |
Black |
| Housing Material |
PA 66 |
| Interlock |
Yes (With) |
| Length |
10.66mm |
| Material |
Polyamide |
| Max Current Rating |
17.5a |
| Max Supply Voltage (AC) |
300V |
| Max Voltage Rating (AC) |
300V |
| Maximum Operating Temperature |
105°C |
| Maximum Wire Size AWG |
12 |
| Min. stripping length |
10mm |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| No. of Levels |
1 |
| Number of Circuits |
2 |
| Number of Contacts |
2 |
| Number of levels |
1 |
| Number of pins |
2 |
| Number of Poles |
2 |
| Number of Positions |
2 |
| Number of Positions Per Level |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
300 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
300 |
| Pins per row |
2 |
| Plating |
Brass |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Side Stackable |
No (Without) |
| Stripping length (max.) |
10mm |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Termination Post & Tail Length |
.138 |
| Thread Size |
M3 |
| Type |
Screw terminal |
| Voltage |
300V |
| Voltage Rating |
300V |
| Weight |
2.887 |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
30AWG |
| Wire protection |
Yes |
| Wire Size |
30 – 12 |
| Wire/Cable Gauge |
12AWG |